IPD60R180CM8XTMA1

Infineon Technologies
726-IPD60R180CM8XTMA
IPD60R180CM8XTMA1

Mfr.:

Description:
MOSFETs HIGH POWER_NEW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
SMD/SMT
Brand: Infineon Technologies
Channel Mode: Enhancement
Configuration: Single
Fall Time: 12.8 ns
Id - Continuous Drain Current: 18 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: TO-252-3
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 127 W
Product Type: MOSFETs
Qg - Gate Charge: 17 nC
Rds On - Drain-Source Resistance: 180 mOhms
Rise Time: 6 ns
Series: 600V CM8
Factory Pack Quantity: 2500
Subcategory: Transistors
Technology: Si
Tradename: CoolMOS
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 88.4 ns
Typical Turn-On Delay Time: 17.2 ns
Vds - Drain-Source Breakdown Voltage: 600 V
Vgs - Gate-Source Voltage: - 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage: 4.7 V
Part # Aliases: IPD60R180CM8 SP005578057
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CoolMOS™ Superjunction MOSFETs

Infineon CoolMOS™ Power Transistors provide all the benefits of a fast-switching SJ MOSFET. Combined with the generation CoolMOS 7, Infineon continues to set price, performance, and quality benchmarks.

650V CoolMOS™ CFD7A SJ Power MOSFETs

Infineon Technologies 650V CoolMOS™ CFD7A SJ Power MOSFETs address electric vehicle applications such as on-board chargers, HV-LV DC-DC converters, and auxiliary power supplies. Thanks to the improved cosmic radiation robustness, the CoolMOS CFD7A SJ Power MOSFETs allow higher battery voltages to be applied at a reliability rate equal to that of previous generations and other market offerings. CoolMOS CFD7A SJ Power MOSFETs ensure high-efficiency levels in hard- and resonant switching topologies, particularly at light load conditions. Higher switching frequencies at gate loss levels comparable to those of former generations are reached. The reduction in system weight and the smaller occupied space result in more compact designs.

CoolMOS™ 8 SJ MOSFETs

Infineon Technologies CoolMOS™ 8 SJ MOSFETs are high-voltage super-junction MOSFET technology solutions. The Infineon Technologies CoolMOS 8 has an integrated fast body diode and is ideal for diverse applications. The CoolMOS 8 enhances Infineon's wide-bandgap (WBG) portfolio as the successor to the 600V CoolMOS 7 MOSFET family.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 000
Expected 24/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,57 € 15,70 €
1,08 € 108,00 €
0,869 € 434,50 €
0,811 € 811,00 €
Full Reel (Order in multiples of 2500)
0,757 € 1 892,50 €