IRF1010NSTRLPBF
See Product Specifications
Mfr.:
Description:
MOSFETs MOSFT 55V 84A 11mOhm 80nC
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
EOL
Models
Product Catalogs
SPICE Models
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- China
In Stock: 1 379
-
Stock:
-
1 379 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,42 € | 2,42 € | |
| 1,55 € | 15,50 € | |
| 1,06 € | 106,00 € | |
| 0,894 € | 447,00 € | |
| Full Reel (Order in multiples of 800) | ||
| 0,794 € | 635,20 € | |
| 0,751 € | 1 802,40 € | |
| 0,713 € | 3 422,40 € | |
Finland
