KIT2K5WCCMTOLLTOBO1

Infineon Technologies
726-KIT2K5WCCMTOLLTO
KIT2K5WCCMTOLLTOBO1

Mfr.:

Description:
Power Management IC Development Tools This TO-Leadless (TOLL) adapter is especially made in order to upgrade the EVAL_2K5W_CCM_4P_V2 evaluation board for SMD devices in the PFC stage by just exchanging the heatsink with the already assembled devices on it.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Power Factor Correction
85 VAC to 265 VAC
400 V
IDK12G65C5, IPT60R028G7
Brand: Infineon Technologies
Output Current: 6.25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_2K5W_CCM_TOLL SP001690906
Unit Weight: 535,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KIT_2K5W_CCM_TOLL TO-Leadless Adapter

Infineon KIT_2K5W_CCM_TOLL TO-Leadless (TOLL) Adapter is designed to upgrade the EVAL_2K5W_CCM_4P_V2 evaluation board for SMD devices in the PFC stage. The KIT_2K5W_CCM_TOLL Adapter exchanges the heatsink with the already assembled devices. The Adapter enables a possible SMD solution for high current applications utilizing the CoolMOS™ C7 Gold series (G7) super junction MOSFETs with the 4-pin Kelvin source capability and the improved thermal properties of the TOLL package. Additional features for the adapter include a CCM PFC topology, a thermal management example, and an SMD vs. THD comparison in the same environment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,92 € 91,92 €