KITHBGANISOPFNATOBO1

Infineon Technologies
726-KITHBGANISOPFNAT
KITHBGANISOPFNATOBO1

Mfr.:

Description:
Power Management IC Development Tools Half-bridge daughter board with ISO aux power and CoolGaN Transistor 650 V G5 in DFN8x8 package

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Daughter Cards
Gate Driver
1EDB7275F, 2EDB7259Y
Brand: Infineon Technologies
For Use With: Gate Driver
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: CoolGaN
Part # Aliases: KIT_HB_GAN_ISO_PFN_A SP006136399
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

KIT_HB_GaN Half-bridge Daughterboards

Infineon Technologies KIT_HB_GaN Half-bridge Daughterboards integrate different gate drive solutions for CoolGaN™ transistors 650V G5. These daughterboards enable driving CoolGaN™ transistors with unipolar or bipolar gate-to-source voltages, ensuring compatibility with Gate Injection Transistor (GIT) products. The KIT_HB_GaN daughterboards are an easy plug-in solution for designs with isolated single-channel or dual-channel gate driver ICs. These daughterboards are configured with jumper wires without layout concerns. The KIT_HB_GaN daughterboards incorporate a range of gate driver IC options, including the isolated single-channel EiceDRIVER™ 1EDB7275F, the non-isolated EiceDRIVER™ 1EDN7511B. These daughterboards also include a dual-channel isolated gate driver IC with floating outputs (EiceDRIVER™ 2EDB7259Y).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 31/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,19 € 161,19 €