PVT312SPBF

Infineon Technologies
942-PVT312SPBF
PVT312SPBF

Mfr.:

Description:
Solid State Relays - PCB Mount 250V 1 FORM A PHOTO VOLTAIC RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
190 mA
250 VAC, 250 VDC
1 Form A (SPST-NO)
1.2 VDC
SMD DIP-6
MOSFET
25 mA
- 40 C
+ 85 C
8.63 mm (0.34 in)
6.47 mm (0.255 in)
3.42 mm (0.135 in)
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 2000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 4 002

Stock:
4 002
Can Dispatch Immediately
On Order:
4 000
Expected 25/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,78 € 37,80 €
3,61 € 90,25 €
3,48 € 174,00 €
3,33 € 333,00 €
3,18 € 795,00 €
3,07 € 1 535,00 €
2,97 € 2 970,00 €
2,96 € 5 920,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,24 €
Min:
1