MFS02.PEXP.0

Innovative Sensor Technology
916-103746
MFS02.PEXP.0

Mfr.:

Description:
Flow Sensors Flow range from 0 to 1.5 m/s (full bridge mode), -20 C to +80 C, very fast response sensitivity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,76 € 76,76 €
64,78 € 323,90 €
57,43 € 574,30 €
54,91 € 1 098,20 €
53,85 € 2 692,50 €
52,52 € 5 252,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Flow Sensors
RoHS:  
Mass Flow Sensor
Gas
0 m/s to 1.5 m/s
2 %
Full Bridge
2 V to 6 V
Brand: Innovative Sensor Technology
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Pressure Port: No Port
Product Type: Flow Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Part # Aliases: 103746
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9026801000
USHTS:
9026802000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gas Flow Sensors

Innovative Sensor Technology Gas Flow Sensors are optimized for measuring gas flow and direction. The product portfolio features thermal flow sensors based on both anemometric and calorimetric principles. The lineup includes the MFS02, SFS01, FS2T, and FS7 series. Innovative Sensor Technology Gas Flow Sensors deliver a response time as low as <0.5ms, depending on the series. Some applications for these sensors are medical, automotive, air conditioning, and building automation.

MFS02 Thermal Mass Flow Sensors

Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors are optimized for the ultra-fast measuring of gas flow and direction. The series provides an ideal solution for applications with high flow rates and fast response time in constant temperature anemometer (CTA) mode. The MFS02 sensors feature high measuring dynamic with CTA mode (10,000,000:1) without bypass. The series is also ideal for low flow rates and leakage detection with bridge mode. Innovative Sensor Technology MFS02 Thermal Mass Flow Sensors provide high chemical resistance against aggressive gases and vapors. Product options include the sensor only or the sensor on a PCB.