82635DSASRPRQ

Intel
607-82635DSASRPRQ
82635DSASRPRQ

Mfr.:

Description:
Cameras & Camera Modules Real Sense Depth Module D410

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Camera (Enclosed Cameras)
Depth Cameras
1920 x 1080
CSI, GPIO, I2C, SPI, USB
Real sense depth module D410
90 fps
5 V
RGB
0 C
+ 35 C
89.7 mm x 10 mm x 4.7 mm
Brand: Intel
Operating Supply Current: 700 mA
Series: RealSense D400
Factory Pack Quantity: 100
Subcategory: Cameras & Accessories
Tradename: RealSense
Part # Aliases: 951913
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8525500000
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RealSense™ Technology

Intel® RealSense™ Technology is a collection of hardware and software capabilities that allows the user to interact with a device in a non-traditional manner and enables the user to develop highly interactive applications or solutions. Intel RealSense Technology enables developers to integrate 3D senses into the user's designs, from robotics and drones to virtual reality and client applications. Just as binocular vision allows humans to see the world in three dimensions, the goal of Intel RealSense Technology is to enable intelligent, interactive, and autonomous machines with human-like 3D perception.

RealSense™ Depth Camera D400 Series

Intel® RealSense Depth Camera D400 Series are designed to equip devices with the ability to see, understand, interact with, and learn from their environment. The D400 Series includes ready-to-use cameras that can be easily added to your existing prototypes via USB, Depth Modules that can be integrated directly into product designs, Vision Processors and Vision Processor Cards to process the raw data from the RealSense Cameras, and Intel® RealSense SDK (Software Development Kit), an open source, cross-platform development suite including libraries, wrappers, sample code and tools.

Availability

Stock: