AV8063801013612S R0MP

Intel
607-AV8063801013612S
AV8063801013612S R0MP

Mfr.:

Description:
CPU - Central Processing Units Core i7-3615QM Quad CR 2.3GHz FCBGA1224

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i7
64 bit
4 Core
FCBGA-1224
2.3 GHz
6 MB
8 Thread
45 W
32 GB
DDR3-1333/1600, DDR3L-1333/1600, DDR3LRS-1333/1600
5 GT/s
DMI
Intel Core i7
Ivy Bridge
i7-3615QM
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-3615QM
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Turbo Frequency - Max: 3.3 GHz
Part # Aliases: 919647
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: