AV8063801276200S R0VR

Intel
607-AV8063801276200S
AV8063801276200S R0VR

Mfr.:

Description:
CPU - Central Processing Units Celeron 1020E Dual CR 2.2GHz FCBGA1023

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Celeron
64 bit
2 Core
FCBGA-1023
2.2 GHz
2 MB
2 Thread
35 W
16 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI
Intel Celeron Dual-Core
Ivy Bridge
1020E
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: 1020E
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i7 Core
Part # Aliases: 922855
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,88 € 116,88 €
97,76 € 977,60 €
90,29 € 2 257,25 €
87,75 € 8 775,00 €
250 Quote