AX211.D2WG.NV

Intel
607-AX211.D2WG.NV
AX211.D2WG.NV

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 1216, 2x2 AX R2 (6GHz)+BT, No vPro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX211
6 GHz
PCIe, USB
0 C
+ 80 C
12 mm x 16 mm x 1.67 mm
Bluetooth
Brand: Intel
Product: WiFi Modules
Product Type: Multiprotocol Modules
Security: WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 999M5T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,31 € 11 310,00 €