BX8071513700KFS RMB9

Intel
607-71513700KFSRMB9
BX8071513700KFS RMB9

Mfr.:

Description:
CPU - Central Processing Units Boxed Intel Core i7-13700KF Processor (30M Cache, up to 5.40 GHz) FC-LGA16A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Core i7-13700KF
64 bit
16 Core
3.4 GHz
30 MB
24 Thread
125 W
192 GB
DDR4-3200, DDR5-5600
Intel Core i7
Raptor Lake
i7-13700KF
Non-Embedded
Brand: Intel
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: I7-13700KF
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 5.4 GHz
Part # Aliases: 99C6A4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: