CD8069504384601S RGLN

Intel
607-69504384601SRGLN
CD8069504384601S RGLN

Mfr.:

Description:
CPU - Central Processing Units Xeon Gold 5218N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
16 Core
FCLGA-3647
2.3 GHz
22 MB
32 Thread
110 W
1 TB
DDR4-2667
Intel Xeon
Cascade Lake
5218N
Embedded
+ 81 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: Intel Xeon Gold 5218N
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.7 GHz
Part # Aliases: 999KGL
Unit Weight: 272,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xeon® Second Generation Scalable Gold Processors

Intel® Xeon® Second Generation Scalable Gold Processors are 64-bit, multicore server microprocessors built on 14nm lithography process technology. The processors are based on the Cascade Lake microarchitecture that allows for higher clock speeds. The processors are also optimised for demanding mainstream data centre, multi-cloud compute, and network and storage workloads. These processors offer up to 22 cores/44 threads and feature Intel® Turbo Boost Technology 2.0 that ramps up to 4.4GHz. The processors also feature up to four-socket scalability and support up to 46 bits of physical address space and 48 bits of virtual address space. The devices take embedded AI performance to the next level with new AI acceleration, including new Intel® Deep Learning Boost.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 846,15 € 1 846,15 €