FH8065301487717S R3UT

Intel
607-65301487717SR3UT
FH8065301487717S R3UT

Mfr.:

Description:
CPU - Central Processing Units Intel Atom Processor E3845 (2M Cache, 1.91 GHz) FC-BGA13F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Intel Atom E3845
64 bit
4 Core
FCBGA-1170
1.91 GHz
2 MB
4 Thread
10 W
8 GB
DDR3L
Intel Atom
Bay Trail
E3845
Embedded
- 40 C
+ 110 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 22 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 2 Display
Number of PCI Express Lanes: 4 Lane
Number of SATA Ports: 2 Port
PCIe Configurations: x4, x2, x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: E3845
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Atom
USB Revision: Revision 2.0, 3.0
Part # Aliases: 962762
Unit Weight: 27,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

22nm Intel® Microarchitecture

Intel's Silvermont 22nm Microarchitecture is designed in 22nm technology based on the next generation Intel Atom™ microarchitecture. Silvermont is a new low power SoC processor microarchitecture. The technology is aimed squarely at low-power requirements in market segments from smartphones to the data center. Silvermont will be the foundation for a range of innovative products, and will be manufactured using the company's leading-edge, 22nm Tri-Gate SoC manufacturing process, which brings significant performance increases and improved energy efficiency. The Silvermont microarchitecture delivers industry-leading performance-per-watt efficiency. The highly balanced design brings increased support for a wider dynamic range and seamlessly scales up and down in performance and power efficiency. On a variety of standard metrics, Silvermont also enables ~3x peak performance or the same performance at ~5x lower power over the current-generation Intel Atom processor core.
Learn More

E3800 Atom Processor

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More

In Stock: 1 830

Stock:
1 830
Can Dispatch Immediately
On Order:
1 408
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 86
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,24 € 78,24 €
65,16 € 651,60 €
61,35 € 1 533,75 €