FH8066501715946S R2LV

Intel
607-66501715946SR2LV
FH8066501715946S R2LV

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Atom
64 bit
4 Core
FCBGA-1170
2 GHz
2 MB
4 Thread
5 W
8 GB
DDR3L-1600
Intel Atom
Braswell
E8000
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 4 Lane
PCIe Configurations: 1x4/2x2/1x2 + 2x1/4x1
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 947286
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Atom x5-E8000 Processor

Intel Atom x5-E8000 Processor is the next generation of System-on-Chip (SoC) that enables tablets with Intel RealSense Technology. RealSense Technology achieves 3D capture with accurate depth details and enables the user to use images in a digital virtual world. This processor is a powerful multi-core, multitasking processor that uses the next-generation Intel HD graphics. The device provides support for up to three cameras, speech/gesture/face analysis, and 1080p60 video encoder/decoder to turn a tablet into a play and work power house. 

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,62 € 30,62 €
26,28 € 262,80 €
25,10 € 627,50 €
22,45 € 2 245,00 €
21,41 € 5 352,50 €