I350T4V2

Intel
607-I350T4V2
I350T4V2

Mfr.:

Description:
Ethernet Modules Intel Ethernet Server Adapter I350-T4V2, retail unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
REACH - SVHC:
Ethernet Server Adapters
4 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe 2.1
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Ethernet server adapter I350
Dimensions: 13.54 cm x 6.89 cm
Power Consumption: 5 W
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 936715
Unit Weight: 240,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517623790
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

In Stock: 1 658

Stock:
1 658 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,58 € 220,58 €
206,55 € 2 065,50 €
199,14 € 4 978,50 €
193,22 € 9 661,00 €
100 Quote