SPTSQP4LLCDF

Intel
607-SPTSQP4LLCDF
SPTSQP4LLCDF

Mfr.:

Description:
Fibre Optic Transceivers Intel Silicon Photonics 100G LR4 QSFP28 Optical Transceiver With 10km Reach, Dual Rate, SMF, 0-70C, LC connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transceivers
RoHS:  
100 GBd
QSFP
10 km
LC
0 C
+ 70 C
100G LR4
Transceivers
Ethernet, Fibre Channel
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 99A8XZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
546,82 € 546,82 €
495,41 € 4 954,10 €