ISM3333-C6.1

Inventek
347-ISM3333C61
ISM3333-C6.1

Mfr.:

Description:
GNSS / GPS Modules GNSS Module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: GNSS / GPS Modules
RoHS:  
ISM3333
35 s
- 142 dBm
3.3 V
3.3 V
UART
+ 85 C
GPS, GNSS
Tube
Brand: Inventek
Dimensions: 18 mm x 18 mm x 3.1 mm
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: GPS Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8526912099
CNHTS:
8529905000
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,27 € 20,27 €
18,38 € 1 838,00 €
17,78 € 8 890,00 €