IO-BP176003-T3MCH-R

Io Audio Technologies
670-IOBP176003T3MCHR
IO-BP176003-T3MCH-R

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables Balanced Patch Cable, 1/4"TRS to 1/4"TRS RA, Chrome/Gold Connector, Stereo, 3'

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Patch Cord
1/4 in Stereo Plug
1/4 in Stereo Plug, Right Angle
2 Conductor
3 ft
T-Series Balanced Patch
Brand: Io Audio Technologies
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,40 € 17,40 €
14,78 € 147,80 €
13,42 € 335,50 €
12,87 € 643,50 €
12,23 € 1 223,00 €
11,70 € 2 925,00 €
11,34 € 5 670,00 €
11,33 € 11 330,00 €