JL04-20EB-R-RK

JAE Electronics
656-JL0420EBRRK
JL04-20EB-R-RK

Mfr.:

Description:
Standard Circular Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Accessories
20
Aluminum Alloy
End Bell
JL04V
Brand: JAE Electronics
Color: Black
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JL10 & JL04V Standard Circular Connectors

JAE Electronics JL10 and JL04V Standard Circular Connectors include JL04V Series wire soldering type and JL10 Series one-touch locking connectors. JL10 one-touch / screw mating dual connectors are compatible with JL04V screw mating plugs. JL10 and JL04V connectors are IP67 waterproof and dustproof. These JAE Electronics circular connectors are ideal for use in a variety of applications, including industrial machinery and servo motors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,31 € 123,10 €
11,67 € 291,75 €
11,50 € 575,00 €
10,15 € 1 015,00 €
9,47 € 2 367,50 €
9,26 € 4 630,00 €
8,80 € 8 800,00 €
2 500 Quote