JL05-20EB3B-(11)-RK

JAE Electronics
656-JL05-20EB3B-11RK
JL05-20EB3B-(11)-RK

Mfr.:

Description:
Standard Circular Connector END BELL 20 Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Accessories
20
Aluminum Alloy
End Bell
33 mm
33 mm
Brand: JAE Electronics
Cable Diameter: 20 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,65 € 44,65 €
38,82 € 388,20 €
35,41 € 708,20 €
35,04 € 3 504,00 €
33,99 € 6 798,00 €
500 Quote