JL05-2A18-11SC-F0-RK

JAE Electronics
656-JL052A1811SCF0RK
JL05-2A18-11SC-F0-RK

Mfr.:

Description:
Standard Circular Connector PLUG CIRC 6 POS CBL R/A SKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
18
Panel
Crimp
Silver
Aluminum Alloy
24.9 mm
35 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 23 A
Housing Gender: Female
Insert Arrangement: 18-11
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,95 € 995,00 €
9,82 € 9 820,00 €