JL05-2A20-29SCZ-F0-RK

JAE Electronics
656-L052A2029SCZF0RK
JL05-2A20-29SCZ-F0-RK

Mfr.:

Description:
Standard Circular Connector FEMALE 17POS FLANGE RCPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
17 Position
Socket (Female)
20
Panel
Crimp
Silver
Aluminum Alloy
29.6 mm
38.1 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 20-29
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,13 € 40,13 €
34,89 € 348,90 €
33,39 € 834,75 €
32,31 € 1 615,50 €
31,23 € 3 123,00 €
29,52 € 7 380,00 €
500 Quote