JL05-2A22-14PC-F0-RK

JAE Electronics
656-JL052A2214PCF0RK
JL05-2A22-14PC-F0-RK

Mfr.:

Description:
Standard Circular Connector MALE 19POS FLANGE RCPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
19 Position
Pin (Male)
22
Panel
Crimp
Silver
Aluminum Alloy
31.8 mm
41.3 mm
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Insert Arrangement: 22-14
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,03 € 28,03 €
21,82 € 218,20 €
21,52 € 2 152,00 €
20,86 € 5 215,00 €
20,55 € 10 275,00 €
2 500 Quote