JL05-6A18-1SC-F0-R

JAE Electronics
656-JL056A181SCF0R
JL05-6A18-1SC-F0-R

Mfr.:

Description:
Standard Circular Connector Plug 10P Sckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
10 Position
Socket (Female)
18
Free Hanging
Crimp
Silver
Aluminum Alloy
35.9 mm
JL05
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Housing Gender: Male
Insert Arrangement: 18-01
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,67 € 23,67 €
19,60 € 196,00 €
18,57 € 464,25 €
17,79 € 889,50 €
17,10 € 1 710,00 €
16,03 € 4 007,50 €
15,54 € 7 770,00 €