JN2AW05MH1-RK

JAE Electronics
656-JN2AW05MH1-RK
JN2AW05MH1-RK

Mfr.:

Description:
Standard Circular Connector 5P Rcpt Circular Pnl Mt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Pin (Male)
Panel
Solder
Silver
Zinc Alloy
IP67
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 13 A
Housing Gender: Female
Mating Cycles: 500 Cycle
Mating Style: Push-Pull
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Wire Gauge: 14 AWG
Voltage Rating: 400 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,27 € 27,27 €
23,17 € 231,70 €
20,73 € 414,60 €
20,72 € 2 072,00 €
20,08 € 4 016,00 €
19,77 € 9 885,00 €
1 000 Quote