JN4FT02SJM-R

JAE Electronics
656-JN4FT02SJMR
JN4FT02SJM-R

Mfr.:

Description:
Standard Circular Connector 2-Contact Angle Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
2 Position
Socket (Female)
Panel
Crimp
IP67
JN4
Brand: JAE Electronics
Current Rating: 5 A
Housing Gender: Male
Mounting Angle: RIght Angle
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 200 VAC
Part # Aliases: JN4FT02SJMR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €
19,08 € 190,80 €
17,89 € 447,25 €
17,03 € 851,50 €
16,22 € 1 622,00 €
15,20 € 3 800,00 €
14,51 € 7 255,00 €
1 000 Quote