2174

JKL Components
560-2174
2174

Mfr.:

Description:
Lamps Std Wire Term Lamp .04A .12M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1 3/4
Clear
40 mA
12 V
0.12 MSCP
Bulk
Brand: JKL Components
Filament Type: C-2F
Life: 10000 Hour
Luminous Flux: 1.51 lm
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8539299890
CNHTS:
8539299100
USHTS:
8539293060
KRHTS:
8539290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 558

Stock:
558
Can Dispatch Immediately
On Order:
700
Expected 06/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,765 € 7,65 €
0,562 € 56,20 €
0,471 € 235,50 €
0,442 € 442,00 €
0,417 € 1 042,50 €
0,396 € 1 980,00 €
0,368 € 3 680,00 €
0,358 € 8 950,00 €