S02B-PAKK-2(LF)(SN)

JST Commercial
306-S02BPAKK2LFSN
S02B-PAKK-2(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings PA HEADER (SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
Crimp Style
2 Position
2 mm (0.079 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Socket (Female)
Tin
PA
Wire-to-Board, Wire-to-Wire
28 AWG to 22 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 3 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,236 € 2,36 €
0,207 € 5,18 €
0,183 € 18,30 €
0,165 € 41,25 €
0,136 € 136,00 €
0,127 € 381,00 €
0,115 € 1 150,00 €
0,109 € 2 180,00 €