S2B-ZR-SM2-TF(LF)(SN)

JST Commercial
306-S2BZRSM2TFLFSNP
S2B-ZR-SM2-TF(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SMT SIDE)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
IDC
Right Angle
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Contact Material: Copper
Current Rating: 700 mA
Housing Colour: Natural
Housing Material: Polyamide (PA6T)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 865

Stock:
2 865 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,311 € 3,11 €
0,274 € 6,85 €
0,243 € 24,30 €
0,218 € 54,50 €
0,176 € 176,00 €
0,149 € 447,00 €
0,146 € 2 920,00 €