51017-0832-R2-4

JUMPtec
168-51017-0832-R2-4
51017-0832-R2-4

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec SMARC-sXEL x6425RE 8G/32G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
Intel
Atom x6425E
1.8 GHz
1.5 MB
3 V to 5.25 V
- 40 C
+ 85 C
82 mm x 50 mm
Brand: JUMPtec
Memory Size: 8 GB
Memory Type: LPDDR4
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

Compliance Codes
USHTS:
8471500150
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
584,71 € 584,71 €