ESD-FPD-34

KEMET
80-ESD-FPD-34
ESD-FPD-34

Mfr.:

Description:
Ferrite Cable Cores Split Core Flat 48.3mm Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Cable Cores
RoHS:  
ESD-FPD
Flat Ribbon Cable Cores Split
48.3 mm
60 mm
12.7 mm
2 mm
10 mm
Bulk
Nickel Zinc
Brand: KEMET
Frequency: 300 MHz
Inside Width: 10 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 120
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Tube Core
Part # Aliases: UECESDFPD34000
Unit Weight: 32,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85441101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transportation Solutions

KEMET Transportation Solutions feature automotive components that are designed with safer failure mechanisms and are industry standard qualified, including AEC-Q200 and VW AUDI 80808. These solutions have been proven on the road and in the KEMET lab, enabling safer, more efficient, and smarter vehicles. KEMET offers a wide range of products for the automotive industry, and these transportation solutions are verified to work under harsh temperatures ranging from -50°C to +175°C.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

In Stock: 251

Stock:
251
Can Dispatch Immediately
On Order:
240
Expected 18/01/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 7,08 €
4,05 € 40,50 €
4,01 € 481,20 €
3,43 € 2 058,00 €