ESD-R-25SR

KEMET
80-ESD-R-25SR
ESD-R-25SR

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Toroidal,Mn-Zn Low Frequency AM Band 150kHz Ring High permeability S15H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
16 mm
25 mm
13 mm
ESD-R-25SR
Tray
Manganese Zinc (MnZn) S15H
Brand: KEMET
Frequency: 10 MHz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 300
Subcategory: Ferrites
Test Frequency: 150 kHz
Type: Ring Bare Toroidal Core
Part # Aliases: UECESDR25SR000
Unit Weight: 18,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,25 € 22,50 €
1,98 € 99,00 €
1,91 € 191,00 €
1,87 € 1 122,00 €
1,78 € 2 136,00 €
1,76 € 3 696,00 €
1,72 € 8 772,00 €
10 200 Quote