ESD-R-31SR-P

KEMET
80-ESD-R-31SR-P
ESD-R-31SR-P

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 32x19x16mm 150kHz Mn-Zn 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
19 mm
32 mm
16 mm
ESD-R-SR-P
Tray
Brand: KEMET
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: UECESDR31SRP00
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 57

Stock:
57
Can Dispatch Immediately
On Order:
300
Expected 25/01/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,55 € 5,55 €
3,74 € 37,40 €
3,25 € 162,50 €
2,91 € 291,00 €
2,67 € 1 335,00 €
2,63 € 2 630,00 €
2,56 € 5 120,00 €
5 000 Quote