ESD-R-57SR-P

KEMET
80-ESD-R-57SR-P
ESD-R-57SR-P

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 59x34x21mm 150kHz Mn-Zn 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
EMI Cores
34 mm
59 mm
21 mm
ESD-R-SR-P
Tray
Brand: KEMET
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 15
Subcategory: Ferrites
Part # Aliases: UECESDR57SRP00
Unit Weight: 141,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,91 € 24,91 €
17,63 € 176,30 €
16,15 € 969,00 €
15,52 € 1 629,60 €
15,12 € 7 711,20 €