L0603B220MPWFT

KEMET
80-L0603B220MPWFT
L0603B220MPWFT

Mfr.:

Description:
Power Inductors - SMD 0603 22uH 20% 130mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
0603 (1608 metric)
Shielded
22 uH
20 %
130 mA
3.7 Ohms
- 40 C
+ 105 C
16 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
L-PWF
Reel
Cut Tape
MouseReel
Application: High Current
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,235 € 2,35 €
0,218 € 5,45 €
0,202 € 20,20 €
0,198 € 49,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,131 € 786,00 €
0,124 € 1 116,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.