F0603C0R25FWTR

581-F0603C0R25FWTR
F0603C0R25FWTR

Mfr.:

Description:
Surface Mount Fuses 0603 0.25amp 0.80ohm SMD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Surface Mount Fuses
RoHS: N
Accu-Guard
Surface Mount Fuses
Fast Blow
250 mA
32 VDC
50 A
0603 (1608 metric)
- 55 C
+ 125 C
Reel
800 mOhms
Brand: KYOCERA AVX
Height: 0.9 mm
Length: 1.65 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Tradename: Accu-Guard II
Width: 0.8 mm
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Accu-Guard® II Low Current Thin-Film Fuses

KYOCERA AVX Accu-Guard® II Low Current Thin-Film Fuses are based on thin-film technology. This provides a level of control on the component electrical and physical characteristics that are generally not possible with standard fuse technologies. This KYOCERA AVX series encompasses the lowest current ratings in compact 0402, 0603, 0805, 1206, and 0612 chip sizes and features LGA terminations.

Accu-Guard® Fuses

KYOCERA AVX Accu-Guard® Fuses are based on thin-film techniques. This technology provides greater control over component electrical and physical characteristics than is generally possible with standard fuse technologies. Applications for KYOCERA AVX Accu-Guard Fuses include cellular telephones, two-way radios, computers, hard disk drives, LCD screens, battery chargers, rechargeable battery packs, instrumentation, and more.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

KYOCERA AVX F0603E0R25FSTR
KYOCERA AVX
Surface Mount Fuses 0603 0.25amp 0.65ohm SMD