2260B-RMK-EIA

Keithley Instruments, Inc.
795-2260B-RMK-EIA
2260B-RMK-EIA

Mfr.:

Description:
Mounting Fixings Rack Mount Kit (EIA)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Mounting Fixings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rack Accessories
Rack Mount Kit
350 mm
Brand: Keithley Instruments, Inc.
Product Type: Mounting Hardware
Series: 2260B
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8302500000
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: