B2901CL-IN

Keysight
372-B2901CL-IN
B2901CL-IN

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 1pA resolution, 21V, 1.5A; Power cord - India

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 V to 240 V
Brand: Keysight
Current Rating: 1.5 A
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source / Measure Unit
Width: 213 mm
Voltage Rating: 21 V
Part # Aliases: B2901CL/917
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6 205,26 € 6 205,26 €