1430-1

Keystone Electronics
534-1430-1
1430-1

Mfr.:

Description:
Circuit Board Hardware - PCB MICRO JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Pins
Shorting Plug
6.63 mm
1.02 mm
Brass
Brand: Keystone Electronics
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 1400
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536610000
MXHTS:
8536902800
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15 652

Stock:
15 652
Can Dispatch Immediately
On Order:
27 900
Expected 04/08/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,627 € 0,63 €
0,528 € 5,28 €
0,481 € 12,03 €
0,393 € 39,30 €
0,336 € 168,00 €
0,28 € 280,00 €
0,257 € 642,50 €
0,246 € 1 230,00 €