3584KTR

Keystone Electronics
534-3584KTR
3584KTR

Mfr.:

Description:
Fuse Clips AUTO FUSE ON TAPE AND REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Clips
RoHS:  
SMD/SMT
20 A
Tin
Reel
Cut Tape
Body Material: Brass
Brand: Keystone Electronics
Height: 6.35 mm
Length: 4.70 mm
Product Type: Fuse Clips
Factory Pack Quantity: 750
Subcategory: Fuses
Width: 3.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
3 000
Expected 17/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,706 € 0,71 €
0,53 € 5,30 €
0,474 € 11,85 €
0,421 € 42,10 €
Full Reel (Order in multiples of 750)
0,382 € 286,50 €
0,343 € 771,75 €
0,289 € 1 300,50 €