37

Keystone Electronics
534-37
37

Mfr.:

Description:
Circuit Board Hardware - PCB EYELET 3/32 X.219

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS:  
Accessories
Wide Roll Eyelet
5.56 mm
Unthreaded
3.81 mm
Brass
Brand: Keystone Electronics
Inside Diameter: 0.070 in
Mounting Hole Size: 0.093 in
Packaging: Bulk
Plating: Tin
Product Type: Circuit Board Hardware - PCB
Series: 30
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 677

Stock:
7 677 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,127 € 0,13 €
0,099 € 0,99 €
0,088 € 2,20 €
0,074 € 7,40 €
0,061 € 30,50 €
0,057 € 57,00 €
0,051 € 127,50 €
0,047 € 235,00 €