4333

Keystone Electronics
534-4333
4333

Mfr.:

Description:
Mounting Fixings MNT BRKT BRS N PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Brass
13.49 mm
5.54 mm
1.57 mm
8-32
Bulk
Brand: Keystone Electronics
Features: Threaded
Plating: Nickel
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 2,606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302500000
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,963 € 9,63 €
0,922 € 23,05 €
0,912 € 91,20 €
0,911 € 227,75 €
0,553 € 553,00 €
0,51 € 1 275,00 €
0,48 € 2 400,00 €