4628C

Keystone Electronics
534-4628C
4628C

Mfr.:

Description:
Fuse Holder Accessories RETAINER COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Fuse Holder Accessories
RoHS:  
Covers
5 mm
Fuses, 5 mm x 20 mm
Bulk
Body Material: Nylon
Brand: Keystone Electronics
Current Rating: 5 A
Features: Protects and insulates fuse, UL 94V-0 rated
Height: 8.51 mm
Length: 25.91 mm
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Width: 8.99 mm
Voltage Rating: 250 V
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
3926909990
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17 590

Stock:
17 590
Can Dispatch Immediately
On Order:
17 200
Expected 03/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,363 € 0,36 €
0,29 € 2,90 €
0,26 € 6,50 €
0,216 € 21,60 €
0,181 € 90,50 €
0,159 € 159,00 €
0,144 € 360,00 €
0,137 € 685,00 €