618

Keystone Electronics
534-618
618

Mfr.:

Description:
Mounting Fixings UNI BKT BRS N PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Brackets
Brass
4.29 mm
15.95 mm
1.27 mm
Bulk
Brand: Keystone Electronics
Features: Clear hole
Plating: Tin
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 16 mm
Unit Weight: 2,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302500000
CNHTS:
7419809100
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 860

Stock:
7 860 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,764 € 0,76 €
0,594 € 5,94 €
0,577 € 14,43 €
0,545 € 54,50 €
0,479 € 239,50 €
0,342 € 342,00 €
0,315 € 787,50 €
0,294 € 1 470,00 €