625

Keystone Electronics
534-625
625

Mfr.:

Description:
Mounting Fixings METAL BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Aluminum
79.4 mm
1.57 mm
Bulk
Brand: Keystone Electronics
Features: Clear hole
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 12.7 mm
Unit Weight: 5,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8302500000
CNHTS:
7616991090
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,29 € 12,90 €
1,16 € 29,00 €
1,02 € 102,00 €
0,833 € 833,00 €
0,745 € 1 862,50 €