722

Keystone Electronics
534-722
722

Mfr.:

Description:
Bumpers / Feet .718 DIA RECESS BUMP

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Bumpers / Feet
RoHS:  
Rubber
Black
Bulk
Brand: Keystone Electronics
Outside Diameter: 18.24 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 3,176 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Compliance Codes
TARIC:
4016999790
CNHTS:
4016999090
CAHTS:
8538903900
USHTS:
4016996050
JPHTS:
853890000
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 163

Stock:
5 163 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,96 € 0,96 €
0,757 € 7,57 €
0,717 € 17,93 €
0,642 € 64,20 €
0,54 € 270,00 €
0,438 € 438,00 €
0,408 € 1 020,00 €
0,399 € 1 995,00 €