8104

Keystone Electronics
534-8104
8104

Mfr.:

Description:
Cable Mounting & Accessories .437 STEEL CBL CLAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Steel
0.5 in
Brand: Keystone Electronics
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 4,767 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7326901990
CAHTS:
8538909030
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 321

Stock:
13 321 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,333 € 0,33 €
0,254 € 2,54 €
0,226 € 5,65 €
0,216 € 21,60 €
0,205 € 102,50 €
0,185 € 185,00 €
0,137 € 342,50 €
0,127 € 635,00 €