922

Keystone Electronics
534-922
922

Mfr.:

Description:
USB Connectors DUAL HORZ USB CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder
8 Contact
2 Port
1 A
30 V
Right Angle
Board Lock
Tray
Brand: Keystone Electronics
Color: White
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Low contact resistance
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Factory Pack Quantity: 500
Subcategory: USB Connectors
Unit Weight: 5,859 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
434
Expected 04/08/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,31 € 13,10 €
1,18 € 29,50 €
1,05 € 105,00 €
1,01 € 505,00 €
0,853 € 853,00 €
0,755 € 1 887,50 €
0,653 € 3 265,00 €