WP710A10CGCK

Kingbright
604-WP710A10CGCK
WP710A10CGCK

Mfr.:

Description:
Single Colour LEDs Grn 400mcd 570nm 34 deg Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 (3 mm)
570 nm
Green
20 mA
2.1 V
75 mW
Colorless
3 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Width: 3.2 mm
Viewing Angle: 30 deg
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 18 193

Stock:
18 193 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,133 € 1,33 €
0,091 € 9,10 €
0,07 € 35,00 €
0,059 € 59,00 €
0,058 € 145,00 €
0,057 € 285,00 €
0,051 € 510,00 €
0,049 € 1 225,00 €