2029-17-9 QD

Kings
678-2029-17-9QD
2029-17-9 QD

Mfr.:

Description:
RF Adapters - In Series ADPT, F-F, BKHD BNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Adapters - In Series
REACH - SVHC:
BNC
Jack
Jack
75 Ohms
Straight
Nickel
Gold
Brass
Brand: Kings
Product Type: RF Adapters - In Series
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Coaxial RF Connectors

Kings BNC Coaxial RF Connectors feature quick connect/disconnect and a simple, full crimp design for easy field installation. The UL 94V-0 rated BNC Connectors provide a 75Ω impedance and a 500VRMS rating within a wide -65°C to +165°C temperature range. These connectors meet or exceed SMPTE 292 requirements. Several configurations are available, as well as a Mini BNC version.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,35 € 17,35 €
15,39 € 153,90 €
14,59 € 291,80 €
14,43 € 721,50 €
12,63 € 1 263,00 €
11,84 € 2 368,00 €
11,58 € 5 790,00 €
10,99 € 10 990,00 €